Part Details for MAX154ACAG+ by Maxim Integrated Products
Overview of MAX154ACAG+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Medical Imaging
Telecommunications
Automotive
Education and Research
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for MAX154ACAG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC, CMOS HIGH-SPEED 8-BIT ADC WITH MULTIPLEXER AND REFERENCE, SSOP-24, LEAD FREE | 70 |
|
$15.5400 / $16.8350 | Buy Now |
Part Details for MAX154ACAG+
MAX154ACAG+ CAD Models
MAX154ACAG+ Part Data Attributes:
|
MAX154ACAG+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX154ACAG+
Maxim Integrated Products
Analog Circuit, 1 Func, CMOS, PDSO24, LEAD FREE, SSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for MAX154ACAG+
This table gives cross-reference parts and alternative options found for MAX154ACAG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX154ACAG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX154BEAG-T | Analog Circuit, 1 Func, CMOS, PDSO24, SSOP-24 | Maxim Integrated Products | MAX154ACAG+ vs MAX154BEAG-T |
MAX154AEAG-T | Analog Circuit, 1 Func, CMOS, PDSO24, SSOP-24 | Maxim Integrated Products | MAX154ACAG+ vs MAX154AEAG-T |
MAX154AEAG | Analog Circuit, 1 Func, CMOS, PDSO24, SSOP-24 | Maxim Integrated Products | MAX154ACAG+ vs MAX154AEAG |
MAX154BEAG+T | Analog Circuit, 1 Func, CMOS, PDSO24, LEAD FREE, SSOP-24 | Maxim Integrated Products | MAX154ACAG+ vs MAX154BEAG+T |
MAX154AEAG+ | Analog Circuit, 1 Func, CMOS, PDSO24, LEAD FREE, SSOP-24 | Maxim Integrated Products | MAX154ACAG+ vs MAX154AEAG+ |
MAX154BCAG+ | Analog Circuit, 1 Func, CMOS, PDSO24, LEAD FREE, SSOP-24 | Maxim Integrated Products | MAX154ACAG+ vs MAX154BCAG+ |
MAX154AEAG+T | Analog Circuit, 1 Func, CMOS, PDSO24, LEAD FREE, SSOP-24 | Maxim Integrated Products | MAX154ACAG+ vs MAX154AEAG+T |
MAX154BCAG-T | Analog Circuit, 1 Func, CMOS, PDSO24, SSOP-24 | Maxim Integrated Products | MAX154ACAG+ vs MAX154BCAG-T |
MAX154ACAG+T | Analog Circuit, 1 Func, CMOS, PDSO24, LEAD FREE, SSOP-24 | Maxim Integrated Products | MAX154ACAG+ vs MAX154ACAG+T |