Part Details for MAX1549ETL by Rochester Electronics LLC
Overview of MAX1549ETL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX1549ETL
MAX1549ETL CAD Models
MAX1549ETL Part Data Attributes:
|
MAX1549ETL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX1549ETL
Rochester Electronics LLC
3A DUAL SWITCHING CONTROLLER, 450kHz SWITCHING FREQ-MAX, QCC40, 6 X 6 MM, 0.80 MM HEIGHT, MO-220WJJD-2, TQFN-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, 0.80 MM HEIGHT, MO-220WJJD-2, TQFN-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 450 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 6 mm |
Alternate Parts for MAX1549ETL
This table gives cross-reference parts and alternative options found for MAX1549ETL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1549ETL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1549ETL | Dual Switching Controller, Current-mode, 3A, 450kHz Switching Freq-Max, BICMOS, 6 X 6 MM, 0.80 MM HEIGHT, MO-220WJJD-2, TQFN-40 | Maxim Integrated Products | MAX1549ETL vs MAX1549ETL |
MAX1549ETL+ | Dual Switching Controller, Current-mode, 450kHz Switching Freq-Max, BICMOS, PQCC40, 6 X 6 MM, 0.8 MM HEIGHT, MO220WJJD-2, QFN-40 | Maxim Integrated Products | MAX1549ETL vs MAX1549ETL+ |
MAX1549ETL+ | DUAL SWITCHING CONTROLLER, 450kHz SWITCHING FREQ-MAX, PQCC40, 6 X 6 MM, 0.8 MM HEIGHT, MO220WJJD-2, QFN-40 | Rochester Electronics LLC | MAX1549ETL vs MAX1549ETL+ |