Power Circuits
MAX1530ETJ
Description: SWITCHING CONTROLLER, 575kHz SWITCHING FREQ-MAX, PQCC32, 5 X 5 MM, MO-220, QFN-32

Overview of MAX1530ETJ by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MAX1530ETJ by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX1530ETJ by Rochester Electronics LLC

MAX1530ETJ
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
QFN
Package Description
5 X 5 MM, MO-220, QFN-32
Pin Count
32
Reach Compliance Code
unknown
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
28 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
12 V
JESD-30 Code
S-PQCC-N32
JESD-609 Code
e0
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
6
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
240
Seated Height-Max
0.8 mm
Surface Mount
YES
Switcher Configuration
PUSH-PULL
Switching Frequency-Max
575 kHz
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
5 mm
Want to compare parts?
  1. MAX1530ETJ
    Rochester Electronics LLC
    SWITCHING CONTROLLER, 575kHz SWITCHING FREQ-MAX, PQCC32, 5 X 5 MM, MO-220, QFN-32
    VS

Related Parts for MAX1530ETJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX1530ETJ by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX1530ETJ by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MAX1530ETJ would you like to use for your alert(s)?
  • Please alert me when MAX1530ETJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX1530ETJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX1530ETJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX1530ETJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX1530ETJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX1530ETJ by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: