MAX15301AA02+CJK
Description: Switching Controller, 1000kHz Switching Freq-Max, TQFN-32

Overview of MAX15301AA02+CJK by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Robotics and Drones

Price & Stock for MAX15301AA02+CJK by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # 84Y6110
Newark Digital Controller, 1Mhz, Tqfn-32, Input Voltage Min:4.5V, Input Voltage Max:14V, Pwm Input Frequency:1Mhz, Digital Ic Case:Tqfn, No. Of Pins:32Pins, External Input Capacitance:47µf, External Output Capacitance:100µf, Operating Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX15301AA02+CJK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 125
  • 1 $9.8200
  • 10 $8.8700
  • 25 $8.2700
  • 50 $7.9600
  • 120 $7.6600
  • 300 $7.3500
  • 540 $7.0200
$7.0200 / $9.8200 Buy Now
DISTI # MAX15301AA02+CJK-ND
DigiKey IC REG CTRLR BUCK PMBUS 32TQFN Min Qty: 1 Lead time: 28 Weeks Container: Tube 1111
In Stock
  • 1 $11.4200
  • 10 $8.0060
  • 25 $7.1256
  • 100 $6.1414
  • 250 $5.6646
  • 500 $5.3743
  • 1,000 $5.1333
$5.1333 / $11.4200 Buy Now
Win Source Electronics IC REG CTRLR BUCK PMBUS 32TQFN / Buck Regulator Positive Output Step-Down PMBus DC-DC Controller IC 32-TQFN (5x5) 1130
  • 6 $9.3260
  • 14 $7.6530
  • 21 $7.4130
  • 28 $7.1740
  • 37 $6.9350
  • 49 $6.2180
$6.2180 / $9.3260 Buy Now

CAD Models for MAX15301AA02+CJK by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX15301AA02+CJK by Maxim Integrated Products

MAX15301AA02+CJK
Maxim Integrated Products
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
HVQCCN,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
OPERATES IN ADJUSTABLE FROM 0.5V TO 5.25V
Analog IC - Other Type
SWITCHING CONTROLLER
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
14 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
12 V
JESD-30 Code
S-XQCC-N32
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
Surface Mount
YES
Switching Frequency-Max
1000 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Want to compare parts?
  1. MAX15301AA02+CJK
    Maxim Integrated Products
    Switching Controller, 1000kHz Switching Freq-Max, TQFN-32
    VS

Related Parts for MAX15301AA02+CJK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX15301AA02+CJK by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX15301AA02+CJK by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX15301AA02+CJK would you like to use for your alert(s)?
  • Please alert me when MAX15301AA02+CJK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX15301AA02+CJK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX15301AA02+CJK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX15301AA02+CJK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX15301AA02+CJK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX15301AA02+CJK by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: