Part Details for MAX15093AGWL+T by Analog Devices Inc
Overview of MAX15093AGWL+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX15093AGWL+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX15093AGWL+T
|
Mouser Electronics | Hot Swap Voltage Controllers 15A efuse with Integrated FET and Auto r RoHS: Compliant | 2192 |
|
$4.6100 / $10.3600 | Buy Now |
|
Analog Devices Inc | 15A efuse with Integrated FET Min Qty: 2500 Package Multiple: 1 | 5000 |
|
$3.6900 / $4.0625 | Buy Now |
|
Ameya Holding Limited | 78632 |
|
RFQ |
Part Details for MAX15093AGWL+T
MAX15093AGWL+T CAD Models
MAX15093AGWL+T Part Data Attributes
|
MAX15093AGWL+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX15093AGWL+T
Analog Devices Inc
2.7V to 18V, 15A, Hot-Swap Solution with Current Report Output, 40-WLCSP-N/A, 40 Pins, -40 to 105C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 40-WLCSP-N/A | |
Pin Count | 40 | |
Manufacturer Package Code | 40-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-04-08 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PBGA-B40 | |
Length | 4.028 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA40,5X8,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.69 mm | |
Supply Current-Max (Isup) | 0.8 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 2.568 mm |
Alternate Parts for MAX15093AGWL+T
This table gives cross-reference parts and alternative options found for MAX15093AGWL+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX15093AGWL+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX15093AGWL+T | Power Supply Support Circuit, | Maxim Integrated Products | MAX15093AGWL+T vs MAX15093AGWL+T |
TPS259630DDAR | 2.7-V to 19-V, 85mΩ, 0.13-2A eFuse with selectable over voltage protection clamp in leaded package 8-SO PowerPAD -40 to 125 | Texas Instruments | MAX15093AGWL+T vs TPS259630DDAR |
TPS259630DDAT | 2.7-V to 19-V, 85mΩ, 0.13-2A eFuse with selectable over voltage protection clamp in leaded package 8-SO PowerPAD -40 to 125 | Texas Instruments | MAX15093AGWL+T vs TPS259630DDAT |