Part Details for MAX149BCAP+ by Analog Devices Inc
Overview of MAX149BCAP+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX149BCAP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX149BCAP
|
Mouser Electronics | Analog to Digital Converters - ADC +2.7V to +5.25V Low-Power 8-Channel Seri RoHS: Compliant | 147 |
|
$8.8700 / $15.0700 | Buy Now |
|
Analog Devices Inc | +2.7V to +5.25V Low-Power 8-Ch Package Multiple: 1 | 333 |
|
$8.8750 / $17.5600 | Buy Now |
Part Details for MAX149BCAP+
MAX149BCAP+ CAD Models
MAX149BCAP+ Part Data Attributes
|
MAX149BCAP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX149BCAP+
Analog Devices Inc
+2.7V to +5.25V Low-Power 8-Channel Serial 10-Bit ADCs, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-SSOP-5.3_MM | |
Package Description | LEAD FREE, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-SSOP-5.3_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 1996-01-23 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.25 V | |
Analog Input Voltage-Min | -1.25 V | |
Conversion Time-Max | 65 µs | |
Converter Type | DATA ACQUISITION DEVICE | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.16 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.133 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX149BCAP+
This table gives cross-reference parts and alternative options found for MAX149BCAP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX149BCAP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX149BEAP-T | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SSOP-20 | Maxim Integrated Products | MAX149BCAP+ vs MAX149BEAP-T |
MAX149BEAP-TG071 | D/A Converter, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SSOP-20 | Maxim Integrated Products | MAX149BCAP+ vs MAX149BEAP-TG071 |
MAX149BCAP | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | MAX149BCAP+ vs MAX149BCAP |
MAX149BMAP/PR2+ | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, PDSO20, LEAD FREE, SSOP-20 | Maxim Integrated Products | MAX149BCAP+ vs MAX149BMAP/PR2+ |
MAX149BCAP+T | +2.7V to +5.25V Low-Power 8-Channel Serial 10-Bit ADCs, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C | Analog Devices Inc | MAX149BCAP+ vs MAX149BCAP+T |
MAX149BMAP/PR3+ | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, PDSO20, LEAD FREE, SSOP-20 | Maxim Integrated Products | MAX149BCAP+ vs MAX149BMAP/PR3+ |
MAX149BMAP/PR3+ | +2.7V to +5.25V Low-Power 8-Channel Serial 10-Bit ADCs, 20-SSOP-5.3_MM, 20 Pins, -55 to 125C | Analog Devices Inc | MAX149BCAP+ vs MAX149BMAP/PR3+ |
MAX149BCAP+T | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, 0.200 INCH, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-20 | Maxim Integrated Products | MAX149BCAP+ vs MAX149BCAP+T |
MAX149BEAP+ | +2.7V to +5.25V Low-Power 8-Channel Serial 10-Bit ADCs, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C | Analog Devices Inc | MAX149BCAP+ vs MAX149BEAP+ |
MAX149BCAP-T | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | MAX149BCAP+ vs MAX149BCAP-T |