-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.5- and 4.5-Digit, Single-Chip ADCs with LED Drivers and µC Interface, 32-LQFP-7X7X1.4, 32 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1499ECJ
|
Mouser Electronics | LED Display Drivers 3.5- and 4.5-Digit, Single-Chip ADCs wit RoHS: Compliant | 99 |
|
$18.8000 / $31.0600 | Buy Now |
|
Analog Devices Inc | 3.5- and 4.5-Digit, Single-Chi Package Multiple: 1 | 1117 |
|
$15.0400 / $28.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1499ECJ+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1499ECJ+
Analog Devices Inc
3.5- and 4.5-Digit, Single-Chip ADCs with LED Drivers and µC Interface, 32-LQFP-7X7X1.4, 32 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 32-LQFP-7X7X1.4 | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, MO-136BC, TQFP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-LQFP-7X7X1.4 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2003-11-18 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.2 V | |
Analog Input Voltage-Min | -2.2 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for MAX1499ECJ+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1499ECJ+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1499ECJ-T | ADC, Proprietary Method, 1 Func, 1 Channel, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MO-136BC, TQFP-32 | Maxim Integrated Products | MAX1499ECJ+ vs MAX1499ECJ-T |