Part Details for MAX1494CCJ+ by Maxim Integrated Products
Overview of MAX1494CCJ+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1494CCJ+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX1494CCJ+-ND
|
DigiKey | IC DRVR 7 SEG 4 1/2 DIGIT 32LQFP Min Qty: 1 Lead time: 32 Weeks Container: Tray |
221 In Stock |
|
$16.3911 / $22.9200 | Buy Now |
Part Details for MAX1494CCJ+
MAX1494CCJ+ CAD Models
MAX1494CCJ+ Part Data Attributes
|
MAX1494CCJ+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1494CCJ+
Maxim Integrated Products
ADC, Proprietary Method, 1 Func, 1 Channel, BICMOS, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MO-136BC, TQFP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, MO-136BC, TQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.2 V | |
Analog Input Voltage-Min | -2.2 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for MAX1494CCJ+
This table gives cross-reference parts and alternative options found for MAX1494CCJ+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1494CCJ+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1494CCJ+T | ADC, Proprietary Method, 1 Func, 1 Channel, BICMOS, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MO-136BC, TQFP-32 | Maxim Integrated Products | MAX1494CCJ+ vs MAX1494CCJ+T |
MAX1494CCJ | ADC, Delta-Sigma, 1 Func, 1 Channel, BICMOS, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MO-136BC, TQFP-32 | Maxim Integrated Products | MAX1494CCJ+ vs MAX1494CCJ |