There are no models available for this part yet.
Overview of MAX14870ETC+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Price & Stock for MAX14870ETC+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MAX14870ETC+CT-ND
|
DigiKey | IC MOTOR DRIVER 4.5V-36V 12TDFN Min Qty: 1 Lead time: 97 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7908 In Stock |
|
$2.5065 / $6.6000 | Buy Now | |
Quest Components | 8000 |
|
$3.5694 / $7.1388 | Buy Now | |||
Win Source Electronics | Full Bridge Motor Driver 12-Pin TDFN EP T/R / IC MOTOR DVR DC FULL BR 12TDFN | 50000 |
|
$3.2030 / $4.8050 | Buy Now |
CAD Models for MAX14870ETC+T by Maxim Integrated Products
Part Data Attributes for MAX14870ETC+T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description
|
HVSON, SOLCC12,.11SQ
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
BRUSH DC MOTOR CONTROLLER
|
JESD-30 Code
|
S-PDSO-N12
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
12
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
2.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC12,.11SQ
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
0.8 mm
|
Supply Current-Max (Isup)
|
1.2 mA
|
Supply Voltage-Max (Vsup)
|
36 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
12 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for MAX14870ETC+T
This table gives cross-reference parts and alternative options found for MAX14870ETC+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX14870ETC+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX14870ETC+T | Compact 4.5V to 36V Full-Bridge DC Motor Drivers, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 85C | Analog Devices Inc | MAX14870ETC+T vs MAX14870ETC+T |