Part Details for MAX14759ETA+ by Analog Devices Inc
Overview of MAX14759ETA+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX14759ETA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | -25 to +25V Analog Switch Min Qty: 1 Package Multiple: 1 | 1953 |
|
$4.5224 | Buy Now |
Part Details for MAX14759ETA+
MAX14759ETA+ CAD Models
MAX14759ETA+ Part Data Attributes:
|
MAX14759ETA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14759ETA+
Analog Devices Inc
Above- and Below-the-Rails Low On-Resistance Analog Switches, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-LFCSP-3X3X0.75 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-LFCSP-3X3X0.75 | |
Date Of Intro | 2011-10-21 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 77 dB | |
On-state Resistance Match-Nom | 0.0024 Ω | |
On-state Resistance-Max (Ron) | 1 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 1000000 ns | |
Switch-on Time-Max | 300000 ns | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX14759ETA+
This table gives cross-reference parts and alternative options found for MAX14759ETA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX14759ETA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX14759ETA+ | SPST, 1 Func, 1 Channel, BICMOS, PDSO8, 3 X 3 MM, ROHS COMPLIANT, TDFN-8 | Maxim Integrated Products | MAX14759ETA+ vs MAX14759ETA+ |
MAX14759ETA+T | Above- and Below-the-Rails Low On-Resistance Analog Switches, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 85C | Analog Devices Inc | MAX14759ETA+ vs MAX14759ETA+T |