Part Details for MAX1473ETJ+ by Analog Devices Inc
Overview of MAX1473ETJ+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1473ETJ+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1419
|
Newark | Rf Receiver, 300-450Mhz, Tqfn-32, Frequency Min:300Mhz, Frequency Max:450Mhz, Rf/If Modulation:Ask, Sensitivity Dbm:-114Dbm, Data Rate:100Kbps, Receiving Current:-, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Rf Receiver Rohs Compliant: Yes |Analog Devices MAX1473ETJ+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-MAX1473ETJ
|
Mouser Electronics | RF Receiver 315MHz/433MHz ASK Superheterodyne Receiv RoHS: Compliant | 368 |
|
$3.2800 / $6.3600 | Buy Now |
|
Analog Devices Inc | 315MHz/433MHz ASK Superheterod Min Qty: 1 Package Multiple: 1 | 298 |
|
$2.7900 / $6.5600 | Buy Now |
Part Details for MAX1473ETJ+
MAX1473ETJ+ CAD Models
MAX1473ETJ+ Part Data Attributes:
|
MAX1473ETJ+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1473ETJ+
Analog Devices Inc
315MHz/433MHz ASK Superheterodyne Receiver with Extended Dynamic Range, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 32-LFCSP-5X5X0.75 | |
Package Description | TQFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2003-01-27 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX1473ETJ+
This table gives cross-reference parts and alternative options found for MAX1473ETJ+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1473ETJ+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1473ETJ | Consumer Circuit, CMOS, TQFN-32 | Maxim Integrated Products | MAX1473ETJ+ vs MAX1473ETJ |