Part Details for MAX14728EWV+ by Maxim Integrated Products
Overview of MAX14728EWV+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAX14728EWV+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC6768
|
Newark | Overvoltage Protector, 10V, Wlp-30, Ic Function:Overvoltage Protector, Supply Voltage Min:3V, Supply Voltage Max:28V, Ic Package Type:Wlp, No. Of Pins:30Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX14728EWV+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$0.4420 | Buy Now |
DISTI #
MAX14728EWV+-ND
|
DigiKey | IC OVERVLTG PROTECT 10V 30WLP Lead time: 97 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAX14728EWV+
MAX14728EWV+ CAD Models
MAX14728EWV+ Part Data Attributes
|
MAX14728EWV+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14728EWV+
Maxim Integrated Products
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-02-26 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PBGA-B30 | |
JESD-609 Code | e2 | |
Length | 2.537 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA30,5X6,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.69 mm | |
Supply Current-Max (Isup) | 0.36 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +10V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.197 mm |