MAX14588ETE+T
Description: Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, TQFN-16

Overview of MAX14588ETE+T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX14588ETE+T by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # MAX14588ETE+TCT-ND
DigiKey IC ADJ OV/OC PROTECTOR 16TQFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2905
In Stock
  • 1 $9.4100
  • 10 $6.5170
  • 25 $5.7696
  • 100 $4.9335
  • 250 $4.5282
  • 500 $4.2815
  • 1,000 $4.0766
  • 2,500 $3.9750
$3.9750 / $9.4100 Buy Now
NexGen Digital   26
RFQ

CAD Models for MAX14588ETE+T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX14588ETE+T by Maxim Integrated Products

MAX14588ETE+T
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
HVQCCN, LCC16,.12SQ,20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
S-XQCC-N16
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC16,.12SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Current-Max (Isup)
0.8 mA
Supply Voltage-Max (Vsup)
36 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
24 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. MAX14588ETE+T
    Maxim Integrated Products
    Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, TQFN-16
    VS

Alternate Parts for MAX14588ETE+T

This table gives cross-reference parts and alternative options found for MAX14588ETE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX14588ETE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX14588ETE+T 1A Adjustable Overcurrent and Overvoltage Protector with High Accuracy, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C Analog Devices Inc MAX14588ETE+T vs MAX14588ETE+T
MAX14588ETE+ 1A Adjustable Overcurrent and Overvoltage Protector with High Accuracy, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C Analog Devices Inc MAX14588ETE+T vs MAX14588ETE+
Part Number Description Manufacturer Compare
TPS26600PWPT 4.2-V to 60-V, 150mΩ, 0.1-2.23A eFuse with integrated input reverse polarity protection 16-HTSSOP -40 to 125 Texas Instruments MAX14588ETE+T vs TPS26600PWPT
MAX17612AATB+T 4.5V to 60V, 250mA Current-Limiter with OV, UV, and Reverse Protection, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 125C Analog Devices Inc MAX14588ETE+T vs MAX17612AATB+T
MAX14588ETE+T 1A Adjustable Overcurrent and Overvoltage Protector with High Accuracy, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C Analog Devices Inc MAX14588ETE+T vs MAX14588ETE+T
TPS26602PWPT 4.2-V to 60-V, 150mΩ, 0.1-2.23A eFuse with integrated input reverse polarity protection 16-HTSSOP -40 to 125 Texas Instruments MAX14588ETE+T vs TPS26602PWPT
TPS26600PWPR 4.2-V to 60-V, 150mΩ, 0.1-2.23A eFuse with integrated input reverse polarity protection 16-HTSSOP -40 to 125 Texas Instruments MAX14588ETE+T vs TPS26600PWPR
TPS26602PWPR 4.2-V to 60-V, 150mΩ, 0.1-2.23A eFuse with integrated input reverse polarity protection 16-HTSSOP -40 to 125 Texas Instruments MAX14588ETE+T vs TPS26602PWPR
MAX14588ETE+ 1A Adjustable Overcurrent and Overvoltage Protector with High Accuracy, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C Analog Devices Inc MAX14588ETE+T vs MAX14588ETE+
TPS26602RHFT 4.2-V to 60-V, 150mΩ, 0.1-2.23A eFuse with integrated input reverse polarity protection 24-VQFN -40 to 125 Texas Instruments MAX14588ETE+T vs TPS26602RHFT
TPS26602RHFR 4.2-V to 60-V, 150mΩ, 0.1-2.23A eFuse with integrated input reverse polarity protection 24-VQFN -40 to 125 Texas Instruments MAX14588ETE+T vs TPS26602RHFR

Related Parts for MAX14588ETE+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX14588ETE+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX14588ETE+T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX14588ETE+T would you like to use for your alert(s)?
  • Please alert me when MAX14588ETE+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX14588ETE+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX14588ETE+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX14588ETE+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX14588ETE+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX14588ETE+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: