Part Details for MAX1457CCJ by Maxim Integrated Products
Overview of MAX1457CCJ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for MAX1457CCJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX1457CCJ-ND
|
DigiKey | SIGNAL CONDITIONER FOR SENSOR Min Qty: 19 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2155 In Stock |
|
$15.8400 | Buy Now |
|
Rochester Electronics | MAX1457 0.1Percent-Accurate Signal Conditioner For Piezoresistive Sensor Compensation ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2155 |
|
$13.6000 / $15.9900 | Buy Now |
Part Details for MAX1457CCJ
MAX1457CCJ CAD Models
MAX1457CCJ Part Data Attributes
|
MAX1457CCJ
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1457CCJ
Maxim Integrated Products
Analog Circuit, 1 Func, PQFP32, TQFP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | TQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for MAX1457CCJ
This table gives cross-reference parts and alternative options found for MAX1457CCJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1457CCJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1452CAE+T | Low-Cost Precision Sensor Signal Conditioner, 16-SSOP-5.3_MM, 16 Pins, 0 to 70C | Analog Devices Inc | MAX1457CCJ vs MAX1452CAE+T |
MAX1457AWI-T | Analog Circuit, 1 Func, PDSO28, SOP-28 | Maxim Integrated Products | MAX1457CCJ vs MAX1457AWI-T |
MAX1452EAE-T | Analog Circuit, 1 Func, PDSO16, 5.30 MM, 0.65 MM PITCH, MO-150, SSOP-16 | Maxim Integrated Products | MAX1457CCJ vs MAX1452EAE-T |
MAX1459CAP | Analog Circuit, 1 Func, CMOS, PDSO20, 5.30 MM, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX1457CCJ vs MAX1459CAP |
MAX1452CAE | Analog Circuit, 1 Func, PDSO16, SSOP-16 | Maxim Integrated Products | MAX1457CCJ vs MAX1452CAE |
MAX1457AWI | Analog Circuit, 1 Func, PDSO28, SOP-28 | Maxim Integrated Products | MAX1457CCJ vs MAX1457AWI |
MAX1459AAP | Analog Circuit, 1 Func, CMOS, PDSO20, 5.30 MM, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX1457CCJ vs MAX1459AAP |
MAX1458AAE+T | Analog Circuit, 1 Func, PDSO16, 5.30 X 0.65 MM, SSOP-16 | Maxim Integrated Products | MAX1457CCJ vs MAX1458AAE+T |
MAX1458CAE-T | Analog Circuit, 1 Func, CMOS, PDSO16, 5.30 MM, 0.65 MM PITCH, SSOP-16 | Maxim Integrated Products | MAX1457CCJ vs MAX1458CAE-T |
MAX1459CAP+T | Analog Circuit, 1 Func, PDSO20, SSOP-20 | Maxim Integrated Products | MAX1457CCJ vs MAX1459CAP+T |