Part Details for MAX14578AEETE+T by Maxim Integrated Products
Overview of MAX14578AEETE+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX14578AEETE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2222
|
Newark | Batt Monitor, Li-Ion, Tqfn-16, Battery Type:Li-Ion, Ic Interface Type:Usb, No. Of Batteries:1, Supply Voltage Min:2.8V, Supply Voltage Max:5.5V, Battery Ic Case Style:Tqfn, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX14578AEETE+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1816 |
|
$1.7200 / $3.2100 | Buy Now |
DISTI #
MAX14578AEETE+TCT-ND
|
DigiKey | IC BATT CHG LI-ION 16TQFN Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9145 In Stock |
|
$1.5185 / $4.5400 | Buy Now |
Part Details for MAX14578AEETE+T
MAX14578AEETE+T CAD Models
MAX14578AEETE+T Part Data Attributes
|
MAX14578AEETE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14578AEETE+T
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PQCC16,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DETECT THRESHOLD VOLTAGE IS 3.5 VOLT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +3.5V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX14578AEETE+T
This table gives cross-reference parts and alternative options found for MAX14578AEETE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX14578AEETE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX14578EETE+T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PQCC16, | Maxim Integrated Products | MAX14578AEETE+T vs MAX14578EETE+T |