Part Details for MAX1455EUE+ by Maxim Integrated Products
Overview of MAX1455EUE+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for MAX1455EUE+
MAX1455EUE+ CAD Models
MAX1455EUE+ Part Data Attributes
|
MAX1455EUE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1455EUE+
Maxim Integrated Products
Analog Circuit, 1 Func, CMOS, PDSO16, 4.40 MM, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX1455EUE+
This table gives cross-reference parts and alternative options found for MAX1455EUE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1455EUE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1455AUE+ | Analog Circuit, 1 Func, CMOS, PDSO16, 4.40 MM, TSSOP-16 | Maxim Integrated Products | MAX1455EUE+ vs MAX1455AUE+ |
MAX1455EUE+T | Analog Circuit, 1 Func, CMOS, PDSO16, 4.40 MM, TSSOP-16 | Maxim Integrated Products | MAX1455EUE+ vs MAX1455EUE+T |
MAX1455AUE-T | Analog Circuit, 1 Func, CMOS, PDSO16, 4.40 MM, TSSOP-16 | Maxim Integrated Products | MAX1455EUE+ vs MAX1455AUE-T |
MAX1455AUE+T | Analog Circuit, 1 Func, CMOS, PDSO16, 4.40 MM, TSSOP-16 | Maxim Integrated Products | MAX1455EUE+ vs MAX1455AUE+T |