Part Details for MAX1452CAE-T by Maxim Integrated Products
Overview of MAX1452CAE-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX1452CAE-T
MAX1452CAE-T CAD Models
MAX1452CAE-T Part Data Attributes
|
MAX1452CAE-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1452CAE-T
Maxim Integrated Products
Analog Circuit, 1 Func, PDSO16, 5.30 MM, 0.65 MM PITCH, MO-150, SSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, 0.65 MM PITCH, MO-150, SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 84.75 | |
CO2e (mg) | 1020.39 | |
Total Weight | 133.1 | |
Category CO2 Kg | 12.04 | |
CO2 | 1602.524 | |
Compliance Temperature Grade | Commercial: +0C to +70C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 86 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7439-92-1, 1309-64-4 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V2.03a | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for MAX1452CAE-T
This table gives cross-reference parts and alternative options found for MAX1452CAE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1452CAE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1452AAE-T | Analog Circuit, 1 Func, PDSO16, 5.30 MM, 0.65 MM PITCH, MO-150, SSOP-16 | Maxim Integrated Products | MAX1452CAE-T vs MAX1452AAE-T |
MAX1458AAE+T | Analog Circuit, 1 Func, PDSO16, 5.30 X 0.65 MM, SSOP-16 | Maxim Integrated Products | MAX1452CAE-T vs MAX1458AAE+T |
MAX1452EAE-T | Analog Circuit, 1 Func, PDSO16, 5.30 MM, 0.65 MM PITCH, MO-150, SSOP-16 | Maxim Integrated Products | MAX1452CAE-T vs MAX1452EAE-T |
MAX1452AAE+ | Analog Circuit, 1 Func, PDSO16, ROHS COMPLIANT, SSOP-16 | Maxim Integrated Products | MAX1452CAE-T vs MAX1452AAE+ |
MAX1458CAE | Analog Circuit, 1 Func, CMOS, PDSO16, 5.30 MM, 0.65 MM PITCH, SSOP-16 | Maxim Integrated Products | MAX1452CAE-T vs MAX1458CAE |
MAX1452CAE+T | Analog Circuit, 1 Func, PDSO16, 5.30 MM, 0.65 MM PITCH, ROHS COMPLIANT, MO-150, SSOP-16 | Maxim Integrated Products | MAX1452CAE-T vs MAX1452CAE+T |
MAX1452AAE+T | Analog Circuit, 1 Func, PDSO16, 5.30 MM, 0.65 MM PITCH, ROHS COMPLIANT, MO-150, SSOP-16 | Maxim Integrated Products | MAX1452CAE-T vs MAX1452AAE+T |
MAX1452EAE+T | Analog Circuit, 1 Func, PDSO16, 5.30 MM, 0.65 MM PITCH, ROHS COMPLIANT, MO-150, SSOP-16 | Maxim Integrated Products | MAX1452CAE-T vs MAX1452EAE+T |
MAX1458AAE-T | Analog Circuit, 1 Func, CMOS, PDSO16, 5.30 MM, 0.65 MM PITCH, SSOP-16 | Maxim Integrated Products | MAX1452CAE-T vs MAX1458AAE-T |