Part Details for MAX14529EEWC+T by Analog Devices Inc
Overview of MAX14529EEWC+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX14529EEWC+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14529EEWC+T
|
Mouser Electronics | Supervisory Circuits Overvoltage Protection with USB Charger RoHS: Compliant | 1063 |
|
$2.8900 / $5.5400 | Buy Now |
|
Analog Devices Inc | Overvoltage Protection with US Min Qty: 2500 Package Multiple: 1 | 10000 |
|
$2.4000 / $2.5952 | Buy Now |
Part Details for MAX14529EEWC+T
MAX14529EEWC+T CAD Models
MAX14529EEWC+T Part Data Attributes
|
MAX14529EEWC+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14529EEWC+T
Analog Devices Inc
Overvoltage Protection with USB Charger Detection, LDO, and ESD Protection on D+/D-, 12-WLCSP-N/A, 12 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 12-WLCSP-N/A | |
Package Description | 1.50 X 2 MM, ROHS COMPLIANT, WLP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 12-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2009-02-18 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PBGA-B12 | |
JESD-609 Code | e1 | |
Length | 2.035 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA12,3X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.69 mm | |
Supply Current-Max (Isup) | 0.3 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.555 mm |