Part Details for MAX14527ETA+ by Rochester Electronics LLC
Overview of MAX14527ETA+ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX14527ETA+
MAX14527ETA+ CAD Models
MAX14527ETA+ Part Data Attributes
|
MAX14527ETA+
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX14527ETA+
Rochester Electronics LLC
IC,OVERVOLTAGE PROTECTOR,BICMOS,LLCC,8PIN,PLASTIC
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 245 | |
Terminal Finish | TIN LEAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MAX14527ETA+
This table gives cross-reference parts and alternative options found for MAX14527ETA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX14527ETA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX14527ETA+ | Adjustable Overvoltage Protector with High Accuracy, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 85C | Analog Devices Inc | MAX14527ETA+ vs MAX14527ETA+ |