Part Details for MAX14523CATA+ by Analog Devices Inc
Overview of MAX14523CATA+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX14523CATA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 250mA to 1.5A, Adjustable Curr Package Multiple: 1 | 3321 |
|
Buy Now |
Part Details for MAX14523CATA+
MAX14523CATA+ CAD Models
MAX14523CATA+ Part Data Attributes
|
MAX14523CATA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14523CATA+
Analog Devices Inc
250mA to 1.5A, Adjustable Current-Limit Switches, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-LFCSP-3X3X0.75 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-LFCSP-3X3X0.75 | |
Date Of Intro | 2009-08-14 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX14523CATA+
This table gives cross-reference parts and alternative options found for MAX14523CATA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX14523CATA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP107BQDQ1 | Automotive Grade, ±0.4°C Temperature Sensor with Daisy-Chain UART, EEPROM, and Alert Function 8-SOIC -40 to 125 | Texas Instruments | MAX14523CATA+ vs TMP107BQDQ1 |
TMP107BID | ±0.4°C Temperature Sensor with Daisy-Chain UART, EEPROM, and Alert Function 8-SOIC -55 to 125 | Texas Instruments | MAX14523CATA+ vs TMP107BID |
MAX14523BATA/V+T | Analog Circuit, 1 Func, BICMOS, PDSO8, 3 X 3 MM, ROHS COMPLIANT, TDFN-8 | Maxim Integrated Products | MAX14523CATA+ vs MAX14523BATA/V+T |
MAX14523BATA+ | Analog Circuit, 1 Func, BICMOS, PDSO8, 3 X 3 MM, ROHS COMPLIANT, TDFN-8 | Maxim Integrated Products | MAX14523CATA+ vs MAX14523BATA+ |
TMP107BQDRQ1 | Automotive Grade, ±0.4°C Temperature Sensor with Daisy-Chain UART, EEPROM, and Alert Function 8-SOIC -40 to 125 | Texas Instruments | MAX14523CATA+ vs TMP107BQDRQ1 |
TMP107BIDR | ±0.4°C Temperature Sensor with Daisy-Chain UART, EEPROM, and Alert Function 8-SOIC -55 to 125 | Texas Instruments | MAX14523CATA+ vs TMP107BIDR |
MAX14523AATA+ | Analog Circuit, 1 Func, BICMOS, PDSO8, 3 X 3 MM, ROHS COMPLIANT, TDFN-8 | Maxim Integrated Products | MAX14523CATA+ vs MAX14523AATA+ |
MAX14523AATA+T | 250mA to 1.5A, Adjustable Current-Limit Switches, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C | Analog Devices Inc | MAX14523CATA+ vs MAX14523AATA+T |
MAX14523BATA/V+T | 250mA to 1.5A, Adjustable Current-Limit Switches, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C | Analog Devices Inc | MAX14523CATA+ vs MAX14523BATA/V+T |