There are no models available for this part yet.
Overview of MAX144ACPA+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MAX144ACPA+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MAX144ACPA+-ND
|
DigiKey | IC ADC 12BIT SAR 8DIP Min Qty: 50 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$21.7644 | Buy Now | |
Rochester Electronics | MAX144 - Low-Power, 2-Channel, 108ksps, Serial 12-Bit ADCs RoHS: Compliant Status: Active Min Qty: 1 | 911 |
|
$19.7700 / $23.2600 | Buy Now |
CAD Models for MAX144ACPA+ by Maxim Integrated Products
Part Data Attributes for MAX144ACPA+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
DIP
|
Package Description
|
0.300 INCH, PLASTIC, MS-001AB, DIP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
5.3 V
|
Analog Input Voltage-Min
|
|
Conversion Time-Max
|
7 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e3
|
Length
|
9.375 mm
|
Linearity Error-Max (EL)
|
0.0122%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
2
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Bit Code
|
BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.108 MHz
|
Sample and Hold / Track and Hold
|
TRACK
|
Seated Height-Max
|
4.572 mm
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.62 mm
|
Alternate Parts for MAX144ACPA+
This table gives cross-reference parts and alternative options found for MAX144ACPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX144ACPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX144BCPA+ | +2.7V, Low-Power, 2-Channel, 108ksps, Serial 12-Bit ADCs in 8-Pin µMAX, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX144ACPA+ vs MAX144BCPA+ |
MAX144AEPA | ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | MAX144ACPA+ vs MAX144AEPA |
MAX144ACPA+ | +2.7V, Low-Power, 2-Channel, 108ksps, Serial 12-Bit ADCs in 8-Pin µMAX, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX144ACPA+ vs MAX144ACPA+ |
MAX144ACPA | ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | MAX144ACPA+ vs MAX144ACPA |
MAX144BCPA+ | ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | MAX144ACPA+ vs MAX144BCPA+ |
MAX144BEPA+ | ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | MAX144ACPA+ vs MAX144BEPA+ |