Part Details for MAX1448EHJ+ by Maxim Integrated Products
Overview of MAX1448EHJ+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1448EHJ+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX1448EHJ+-ND
|
DigiKey | IC ADC 10BIT PIPELINED 32TQFP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
31 In Stock |
|
$29.9272 / $33.9800 | Buy Now |
|
Rochester Electronics | MAX1448 - 10-Bit, 80Msps, Single 3.0V, Low-Power ADC with Internal Reference RoHS: Compliant Status: Active Min Qty: 1 | 438 |
|
$21.6100 / $25.4200 | Buy Now |
Part Details for MAX1448EHJ+
MAX1448EHJ+ CAD Models
MAX1448EHJ+ Part Data Attributes
|
MAX1448EHJ+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1448EHJ+
Maxim Integrated Products
ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP32, 5 X 5 MM, 1 MM HEIGHT, MS-026, TQFP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | 5 X 5 MM, 1 MM HEIGHT, MS-026, TQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1 V | |
Analog Input Voltage-Min | -1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.2148% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 80 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX1448EHJ+
This table gives cross-reference parts and alternative options found for MAX1448EHJ+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1448EHJ+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1448EHJ+T | ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP32, 5 X 5 MM, 1 MM HEIGHT, EXPOSED PAD, TQFP-32 | Maxim Integrated Products | MAX1448EHJ+ vs MAX1448EHJ+T |
MAX1448EHJ | ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP32, 5 X 5 MM, 1 MM HEIGHT, MS-026, TQFP-32 | Maxim Integrated Products | MAX1448EHJ+ vs MAX1448EHJ |