Part Details for MAX1444EHJ by Maxim Integrated Products
Overview of MAX1444EHJ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1444EHJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX1444EHJ-ND
|
DigiKey | 10-BIT ADC WITH INTERNAL REF Min Qty: 32 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4523 In Stock |
|
$9.4300 | Buy Now |
|
Rochester Electronics | MAX1444 10-Bit, 40Msps, 3.0V, Low-Power ADC With Internal Reference ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4523 |
|
$8.0900 / $9.5200 | Buy Now |
Part Details for MAX1444EHJ
MAX1444EHJ CAD Models
MAX1444EHJ Part Data Attributes:
|
MAX1444EHJ
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1444EHJ
Maxim Integrated Products
ADC, Proprietary Method, 10-Bit, 1 Func, 10 Channel, Parallel, Word Access, CMOS, PQFP32, 5 X 5 MM, TQFP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | 5 X 5 MM, TQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog Input Voltage-Max | 3.6 V | |
Analog Input Voltage-Min | 2.7 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.1855% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 10 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP32,.28SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Sample Rate | 40 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for MAX1444EHJ
This table gives cross-reference parts and alternative options found for MAX1444EHJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1444EHJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1444EHJ+T | 10-Bit, 40Msps, 3.0V, Low-Power ADC with Internal Reference, 32-TQFP-5X5X1.0, 32 Pins, -40 to 85C | Analog Devices Inc | MAX1444EHJ vs MAX1444EHJ+T |
MAX1444EHJ-T | ADC, Proprietary Method, 10-Bit, 1 Func, 10 Channel, Parallel, Word Access, CMOS, PQFP32, 5 X 5 MM, TQFP-32 | Maxim Integrated Products | MAX1444EHJ vs MAX1444EHJ-T |
MAX1444EHJ+ | ADC, Proprietary Method, 10-Bit, 1 Func, 10 Channel, Parallel, Word Access, CMOS, PQFP32, 5 X 5 MM, TQFP-32 | Maxim Integrated Products | MAX1444EHJ vs MAX1444EHJ+ |
MAX1444EHJ+ | 10-Bit, 40Msps, 3.0V, Low-Power ADC with Internal Reference, 32-TQFP-5X5X1.0, 32 Pins, -40 to 85C | Analog Devices Inc | MAX1444EHJ vs MAX1444EHJ+ |