Part Details for MAX1401CAI by Maxim Integrated Products
Overview of MAX1401CAI by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX1401CAI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX1401 +3V, 18-Bit, Low-Power, Multichannel, Oversampling (Sigma-Delta) ADC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 177 |
|
$20.5100 / $24.1300 | Buy Now |
Part Details for MAX1401CAI
MAX1401CAI CAD Models
MAX1401CAI Part Data Attributes
|
MAX1401CAI
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1401CAI
Maxim Integrated Products
ADC, Delta-Sigma, 18-Bit, 1 Func, 5 Channel, Serial Access, PDSO28, 5.30 MM, SSOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog Input Voltage-Max | 1.25 V | |
Analog Input Voltage-Min | -1.25 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 5 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for MAX1401CAI
This table gives cross-reference parts and alternative options found for MAX1401CAI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1401CAI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1401CAI+T | ADC, Delta-Sigma, 18-Bit, 1 Func, 5 Channel, Serial Access, PDSO28, 5.30 MM, SSOP-28 | Maxim Integrated Products | MAX1401CAI vs MAX1401CAI+T |
MAX1401EAI+T | ADC, Delta-Sigma, 18-Bit, 1 Func, 5 Channel, Serial Access, PDSO28, 5.30 MM, SSOP-28 | Maxim Integrated Products | MAX1401CAI vs MAX1401EAI+T |
MAX1401EAI+T | +3V, 18-Bit, Low-Power, Multichannel, Oversampling (Sigma-Delta) ADC, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX1401CAI vs MAX1401EAI+T |
MAX1401EAI+ | +3V, 18-Bit, Low-Power, Multichannel, Oversampling (Sigma-Delta) ADC, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX1401CAI vs MAX1401EAI+ |
MAX1401CAI+ | +3V, 18-Bit, Low-Power, Multichannel, Oversampling (Sigma-Delta) ADC, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | Analog Devices Inc | MAX1401CAI vs MAX1401CAI+ |
MAX1401EAI-T | ADC, Delta-Sigma, 18-Bit, 1 Func, 5 Channel, Serial Access, PDSO28, 5.30 MM, SSOP-28 | Maxim Integrated Products | MAX1401CAI vs MAX1401EAI-T |
MAX1401EAI | ADC, Delta-Sigma, 18-Bit, 1 Func, 5 Channel, Serial Access, PDSO28, 5.30 MM, SSOP-28 | Maxim Integrated Products | MAX1401CAI vs MAX1401EAI |