Part Details for MAX1363MEUB by Maxim Integrated Products
Overview of MAX1363MEUB by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX1363MEUB
MAX1363MEUB CAD Models
MAX1363MEUB Part Data Attributes
|
MAX1363MEUB
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1363MEUB
Maxim Integrated Products
ADC, Proprietary Method, 12-Bit, 1 Func, 4 Channel, Serial Access, PDSO10, MO-187CBA, MICRO, SOP-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | MO-187CBA, MICRO, SOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.034 V | |
Analog Input Voltage-Min | -1.0135 V | |
Conversion Time-Max | 7.5 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.133 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MAX1363MEUB
This table gives cross-reference parts and alternative options found for MAX1363MEUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1363MEUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1363LEUB-T | ADC, Proprietary Method, 12-Bit, 1 Func, 4 Channel, Serial Access, PDSO10, MO-187CBA, MICRO, SOP-10 | Maxim Integrated Products | MAX1363MEUB vs MAX1363LEUB-T |
MAX1363LEUB+T | ADC, Proprietary Method, 12-Bit, 1 Func, 4 Channel, Serial Access, PDSO10, MO-187CBA, MICRO, SOP-10 | Maxim Integrated Products | MAX1363MEUB vs MAX1363LEUB+T |
MAX1363LEUB | ADC, Proprietary Method, 12-Bit, 1 Func, 4 Channel, Serial Access, PDSO10, MO-187CBA, MICRO, SOP-10 | Maxim Integrated Products | MAX1363MEUB vs MAX1363LEUB |
MAX1363MEUB+ | ADC, Proprietary Method, 12-Bit, 1 Func, 4 Channel, Serial Access, PDSO10, MO-187CBA, MICRO, SOP-10 | Maxim Integrated Products | MAX1363MEUB vs MAX1363MEUB+ |
MAX1363EUB+ | 4-Channel, 12-Bit System Monitors with Programmable Trip Window and SMBus Alert Response, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX1363MEUB vs MAX1363EUB+ |
MAX1363MEUB-T | ADC, Proprietary Method, 12-Bit, 1 Func, 4 Channel, Serial Access, PDSO10, MO-187CBA, MICRO, SOP-10 | Maxim Integrated Products | MAX1363MEUB vs MAX1363MEUB-T |
MAX1363EUB | ADC, Proprietary Method, 12-Bit, 1 Func, 4 Channel, Serial Access, PDSO10, MO-187CBA, MICRO, SOP-10 | Maxim Integrated Products | MAX1363MEUB vs MAX1363EUB |
MAX1363LEUB+ | ADC, Proprietary Method, 12-Bit, 1 Func, 4 Channel, Serial Access, PDSO10, MO-187CBA, MICRO, SOP-10 | Maxim Integrated Products | MAX1363MEUB vs MAX1363LEUB+ |
MAX1363EUB+ | ADC, Proprietary Method, 12-Bit, 1 Func, 4 Channel, Serial Access, PDSO10, MO-187CBA, MICRO, SOP-10 | Maxim Integrated Products | MAX1363MEUB vs MAX1363EUB+ |