Part Details for MAX13204EALT-T by Maxim Integrated Products
Overview of MAX13204EALT-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX13204EALT-T
MAX13204EALT-T CAD Models
MAX13204EALT-T Part Data Attributes
|
MAX13204EALT-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX13204EALT-T
Maxim Integrated Products
Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Clamping Voltage-Max | 125 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD |
Alternate Parts for MAX13204EALT-T
This table gives cross-reference parts and alternative options found for MAX13204EALT-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13204EALT-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX13204EALT+T | 2-/4-/6-/8-Channel ±30kV ESD Protectors in µDFN, 6-LFCSP-2X2X0.75, 6 Pins, -40 to 125C | Analog Devices Inc | MAX13204EALT-T vs MAX13204EALT+T |
MAX13204EALT+T | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, | Maxim Integrated Products | MAX13204EALT-T vs MAX13204EALT+T |