Part Details for MAX13204EALT+ by Analog Devices Inc
Overview of MAX13204EALT+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX13204EALT+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 2-/4-/6-/8-Channel ±30kV ESD P Package Multiple: 1 | 1000 |
|
Buy Now |
Part Details for MAX13204EALT+
MAX13204EALT+ CAD Models
MAX13204EALT+ Part Data Attributes
|
MAX13204EALT+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX13204EALT+
Analog Devices Inc
2-/4-/6-/8-Channel ±30kV ESD Protectors in µDFN, 6-LFCSP-2X2X0.75, 6 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-LFCSP-2X2X0.75 | |
Pin Count | 6 | |
Manufacturer Package Code | 6-LFCSP-2X2X0.75 | |
Date Of Intro | 2006-01-24 | |
Additional Feature | LOW CAPACITANCE | |
Clamping Voltage-Max | 125 V | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 8 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.358 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Gold/Nickel (Au/Ni) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX13204EALT+
This table gives cross-reference parts and alternative options found for MAX13204EALT+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13204EALT+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX13204EALT+ | Trans Voltage Suppressor Diode, Unidirectional, 8 Element, Silicon, 2 X 2 MM, MICRO DFN-6 | Maxim Integrated Products | MAX13204EALT+ vs MAX13204EALT+ |