There are no models available for this part yet.
Overview of MAX131CMH+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for MAX131CMH+ by Maxim Integrated Products
Part Data Attributes for MAX131CMH+ by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
QFP
|
Package Description
|
QFP, QFP44,.5SQ,32
|
Pin Count
|
44
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
2 V
|
Converter Type
|
A/D CONVERTER
|
JESD-30 Code
|
S-PQFP-G44
|
JESD-609 Code
|
e3
|
Linearity Error-Max (EL)
|
0.05%
|
Moisture Sensitivity Level
|
3
|
Number of Analog In Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
44
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Bit Code
|
OFFSET BINARY
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Equivalence Code
|
QFP44,.5SQ,32
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom
|
9 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for MAX131CMH+
This table gives cross-reference parts and alternative options found for MAX131CMH+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX131CMH+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX131CMH+T | A/D Converter, 1 Func, CMOS, PQFP44, | Maxim Integrated Products | MAX131CMH+ vs MAX131CMH+T |
MAX131CMH-D | ADC, Dual-Slope, 1 Func, 1 Channel, QFP-44 | Maxim Integrated Products | MAX131CMH+ vs MAX131CMH-D |
MAX131CMH-T | A/D Converter, 1 Func, CMOS, PQFP44 | Maxim Integrated Products | MAX131CMH+ vs MAX131CMH-T |
MAX131CMH+D | ADC, Dual-Slope, 1 Func, 1 Channel, LEAD FREE, QFP-44 | Maxim Integrated Products | MAX131CMH+ vs MAX131CMH+D |
MAX131CMH+D | 3 1/2 Digit ADC with Bandgap Reference, 44-MQFP-10X10X2.0(+3.2), 44 Pins, 0 to 70C | Analog Devices Inc | MAX131CMH+ vs MAX131CMH+D |