Part Details for MAX131AEQH-TD by Maxim Integrated Products
Overview of MAX131AEQH-TD by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX131AEQH-TD
MAX131AEQH-TD CAD Models
MAX131AEQH-TD Part Data Attributes
|
MAX131AEQH-TD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX131AEQH-TD
Maxim Integrated Products
ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, PLASTIC, MO-047AC, LCC-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | LPCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | 0.2 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.585 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.585 mm |
Alternate Parts for MAX131AEQH-TD
This table gives cross-reference parts and alternative options found for MAX131AEQH-TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX131AEQH-TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7107ARCLW | 1-CH DUAL-SLOPE ADC, PQCC44, REVERSE, PLASTIC, LCC-44 | Microchip Technology Inc | MAX131AEQH-TD vs TC7107ARCLW |
ICL7117CQH+TD | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, LEAD FREE, PLASTIC, MO-047AC, LCC-44 | Maxim Integrated Products | MAX131AEQH-TD vs ICL7117CQH+TD |
ICL7126CQH-TD | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, PLASTIC, MO-047AC, LCC-44 | Maxim Integrated Products | MAX131AEQH-TD vs ICL7126CQH-TD |
TC7129CLW | 1-CH 4-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PQCC44, PLASTIC, MO-047, LCC-44 | Microchip Technology Inc | MAX131AEQH-TD vs TC7129CLW |
TC7129ILW713 | 1-CH DUAL-SLOPE ADC, PQCC44, PLASTIC, MO-047, LCC-44 | Microchip Technology Inc | MAX131AEQH-TD vs TC7129ILW713 |
TC7107AIJL | 1-CH DUAL-SLOPE ADC, CDIP40, CERDIP-40 | Microchip Technology Inc | MAX131AEQH-TD vs TC7107AIJL |
ICL7116CM44 | 1-CH DUAL-SLOPE ADC, PARALLEL ACCESS, PQFP44, 10 X 10 MM, PLASTIC, MS-022AB, MQFP-44 | Intersil Corporation | MAX131AEQH-TD vs ICL7116CM44 |
TC7116CKW713 | 1-CH DUAL-SLOPE ADC, PARALLEL ACCESS, PQFP44, PLASTIC, QFP-44 | Microchip Technology Inc | MAX131AEQH-TD vs TC7116CKW713 |
ICL7137CPL+ | Low-Power, 3 1/2 Digit A/D Converter, 40-PDIP-600_MIL, 40 Pins, 0 to 70C | Analog Devices Inc | MAX131AEQH-TD vs ICL7137CPL+ |
TC7107ACKW723 | 1-CH 13-BIT DUAL-SLOPE ADC, PQFP44, PLASTIC, QFP-44 | Microchip Technology Inc | MAX131AEQH-TD vs TC7107ACKW723 |