Converters
MAX130CPL
Description: 1-CH DUAL-SLOPE ADC, PARALLEL ACCESS, PDIP40, PLASTIC, DIP-40

Overview of MAX130CPL by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MAX130CPL by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX130CPL by Rochester Electronics LLC

MAX130CPL
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
40
Reach Compliance Code
unknown
Analog Input Voltage-Max
2 V
Analog Input Voltage-Min
0.2 V
Converter Type
ADC, DUAL-SLOPE
JESD-30 Code
R-PDIP-T40
JESD-609 Code
e0
Length
52.075 mm
Linearity Error-Max (EL)
0.0015%
Moisture Sensitivity Level
1
Number of Analog In Channels
1
Number of Functions
1
Number of Terminals
40
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Bit Code
BINARY
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
240
Seated Height-Max
5.08 mm
Supply Voltage-Nom
9 V
Surface Mount
NO
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
15.24 mm
Want to compare parts?
  1. MAX130CPL
    Rochester Electronics LLC
    1-CH DUAL-SLOPE ADC, PARALLEL ACCESS, PDIP40, PLASTIC, DIP-40
    VS

Related Parts for MAX130CPL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX130CPL by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX130CPL by Rochester Electronics LLC

  • Please alert me when MAX130CPL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX130CPL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX130CPL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX130CPL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX130CPL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX130CPL by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: