Part Details for MAX1300BEUG+ by Maxim Integrated Products
Overview of MAX1300BEUG+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1300BEUG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2075
|
Newark | Adc, 8-Ch, Sar, 16Bit, 115Ksps, Tssop-24, Resolution (Bits):16Bit, Sampling Rate:115Ksps, Input Channel Type:Differential, Single Ended, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, No. Of Pins:24Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1300BEUG+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 510 |
|
$14.3400 / $19.7300 | Buy Now |
DISTI #
MAX1300BEUG+-ND
|
DigiKey | IC ADC 16BIT SAR 24TSSOP Min Qty: 1 Lead time: 35 Weeks Container: Tube |
2 In Stock |
|
$12.8609 / $23.5600 | Buy Now |
|
Win Source Electronics | 8-Channel Single ADC SAR 115ksps 16-bit Serial 24-Pin TSSOP / IC ADC 16BIT SPI/SRL 24TSSOP | 10000 |
|
$16.9570 / $25.4350 | Buy Now |
Part Details for MAX1300BEUG+
MAX1300BEUG+ CAD Models
MAX1300BEUG+ Part Data Attributes
|
MAX1300BEUG+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1300BEUG+
Maxim Integrated Products
ADC, Successive Approximation, 16-Bit, 1 Func, 8 Channel, Serial Access, BICMOS, PDSO24, 4.40 MM, ROHS COMPLIANT, MO-153AD, TSSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, ROHS COMPLIANT, MO-153AD, TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 24.576 V | |
Analog Input Voltage-Min | -24.576 V | |
Conversion Time-Max | 9.4 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.115 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX1300BEUG+
This table gives cross-reference parts and alternative options found for MAX1300BEUG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1300BEUG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1300BEUG+ | 8- and 4-Channel, ±3 x VREF Multirange Inputs, Serial 16-Bit ADCs, 24-TSSOP_4.4-4.4_MM, 24 Pins, -40 to 85C | Analog Devices Inc | MAX1300BEUG+ vs MAX1300BEUG+ |
MAX1300BEUG+T | ADC, Successive Approximation, 16-Bit, 1 Func, 8 Channel, Serial Access, BICMOS, PDSO24, 4.40 MM, ROHS COMPLIANT, MO-153AD, TSSOP-24 | Maxim Integrated Products | MAX1300BEUG+ vs MAX1300BEUG+T |