-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8- and 4-Channel, ±3 x VREF Multirange Inputs, Serial 16-Bit ADCs, 24-TSSOP_4.4-4.4_MM, 24 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1300AEUG+
|
Mouser Electronics | Analog to Digital Converters - ADC 8- and 4-Channel, +/-3 x V<subREF</sub RoHS: Compliant | 1785 |
|
$18.2200 / $23.7800 | Buy Now |
|
Analog Devices Inc | 8- and 4-Channel, +/-3 x V<sub Min Qty: 1 Package Multiple: 1 | 133 |
|
$14.3400 / $23.9600 | Buy Now |
DISTI #
MAX1300AEUG+
|
TME | IC: A/D converter, Ch: 8, 16bit, 115ksps, 2.7÷5.25V, TSSOP24 Min Qty: 2500 | 0 |
|
$16.2100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1300AEUG+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1300AEUG+
Analog Devices Inc
8- and 4-Channel, ±3 x VREF Multirange Inputs, Serial 16-Bit ADCs, 24-TSSOP_4.4-4.4_MM, 24 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 24-TSSOP_4.4-4.4_MM | |
Package Description | ROHS COMPLIANT, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 24-TSSOP_4.4-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2006-11-07 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 12.408 V | |
Analog Input Voltage-Min | -12.168 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.115 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |