Part Details for MAX1232CPA by Rochester Electronics LLC
Results Overview of MAX1232CPA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1232CPA Information
MAX1232CPA by Rochester Electronics LLC is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MAX1232CPA
MAX1232CPA CAD Models
MAX1232CPA Part Data Attributes
|
MAX1232CPA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX1232CPA
Rochester Electronics LLC
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, PLASTIC, DIP-8
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Additional Feature | PUSHBUTTON RESET INPUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.62 mm |
Alternate Parts for MAX1232CPA
This table gives cross-reference parts and alternative options found for MAX1232CPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1232CPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM1232AN | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, PLASTIC, MS-001, DIP-8 | MAX1232CPA vs ADM1232AN |
MAX706EPA | Rochester Electronics LLC | Check for Price | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, PLASTIC, DIP-8 | MAX1232CPA vs MAX706EPA |
MAX704TCPA | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | MAX1232CPA vs MAX704TCPA |
CAT1641LI-45 | Catalyst Semiconductor | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDIP8, HALOGEN FREE AND LEAD FREE, PLASTIC, MS-001, DIP-8 | MAX1232CPA vs CAT1641LI-45 |
CAT1025LE-42 | Catalyst Semiconductor | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 | MAX1232CPA vs CAT1025LE-42 |
DS1706SEPA+ | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | MAX1232CPA vs DS1706SEPA+ |
ASM708TCUAF | Alliance Semiconductor Corporation | Check for Price | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDSO8, ROHS COMPLIANT, MICRO, SOP-8 | MAX1232CPA vs ASM708TCUAF |
CAT705VI-GT3 | Catalyst Semiconductor | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | MAX1232CPA vs CAT705VI-GT3 |
CAT1640PI-45 | Catalyst Semiconductor | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDIP8, PLASTIC, MS-001, DIP-8 | MAX1232CPA vs CAT1640PI-45 |
CAT1025LE-45TE13 | Catalyst Semiconductor | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 | MAX1232CPA vs CAT1025LE-45TE13 |