Part Details for MAX121CAP+T by Analog Devices Inc
Overview of MAX121CAP+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX121CAP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX121CAP+T
|
Mouser Electronics | Analog to Digital Converters - ADC 308ksps ADC with DSP Interface and 78dB RoHS: Compliant | 0 |
|
$33.6800 | Order Now |
|
Analog Devices Inc | 308ksps ADC with DSP Interface Min Qty: 2000 Package Multiple: 1 | 0 |
|
$26.9000 / $33.6250 | Buy Now |
Part Details for MAX121CAP+T
MAX121CAP+T CAD Models
MAX121CAP+T Part Data Attributes
|
MAX121CAP+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX121CAP+T
Analog Devices Inc
308ksps ADC with DSP Interface and 78dB SINAD, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 20-SSOP-5.3_MM | |
Pin Count | 20 | |
Manufacturer Package Code | 20-SSOP-5.3_MM | |
Date Of Intro | 1999-05-28 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Conversion Time-Max | 2.91 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.308 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for MAX121CAP+T
This table gives cross-reference parts and alternative options found for MAX121CAP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX121CAP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX121EAP | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO20, 0.65 MM PITCH, PLASTIC, SSOP-20 | Maxim Integrated Products | MAX121CAP+T vs MAX121EAP |
MAX121CAP+T | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO20, SSOP-20 | Maxim Integrated Products | MAX121CAP+T vs MAX121CAP+T |
MAX121CAP | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO20, SSOP-20 | Maxim Integrated Products | MAX121CAP+T vs MAX121CAP |
MAX121EAP-T | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO20, 0.65 MM PITCH, PLASTIC, SSOP-20 | Maxim Integrated Products | MAX121CAP+T vs MAX121EAP-T |
MAX121EAP+T | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO20, 0.65 MM PITCH, PLASTIC, SSOP-20 | Maxim Integrated Products | MAX121CAP+T vs MAX121EAP+T |
MAX121EAP+ | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO20, 0.65 MM PITCH, PLASTIC, SSOP-20 | Maxim Integrated Products | MAX121CAP+T vs MAX121EAP+ |
MAX121CAP+ | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO20, SSOP-20 | Maxim Integrated Products | MAX121CAP+T vs MAX121CAP+ |