Part Details for MAX11800GTC/V+ by Analog Devices Inc
Overview of MAX11800GTC/V+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Financial Technology (Fintech)
Healthcare
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Price & Stock for MAX11800GTC/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Low-Power, Ultra-Small Resisti Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX11800GTC/V+
MAX11800GTC/V+ CAD Models
MAX11800GTC/V+ Part Data Attributes
|
MAX11800GTC/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX11800GTC/V+
Analog Devices Inc
Low-Power, Ultra-Small Resistive Touch-Screen Controllers with I<sup>2</sup>C/SPI Interface, 12-LFCSP-4X4X0.75, 12 Pins, -40 to 105C
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Part Package Code | 12-LFCSP-4X4X0.75 | |
Pin Count | 12 | |
Manufacturer Package Code | 12-LFCSP-4X4X0.75 | |
Date Of Intro | 2009-07-24 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC12,.16SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |