Part Details for MAX11615EWE+T by Analog Devices Inc
Overview of MAX11615EWE+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX11615EWE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX11615EWE+T
|
Mouser Electronics | Analog to Digital Converters - ADC Low-Power, 4-/8-/12-Channel, I C, 12-Bit ADCs in Ultra-Small Packages RoHS: Compliant | 0 |
|
$4.5000 | Order Now |
|
Analog Devices Inc | 2.7V to 3.6V, Low-Power, 8-Cha Min Qty: 2500 Package Multiple: 1 | 0 |
|
$3.6000 / $3.9625 | Buy Now |
Part Details for MAX11615EWE+T
MAX11615EWE+T CAD Models
MAX11615EWE+T Part Data Attributes
|
MAX11615EWE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX11615EWE+T
Analog Devices Inc
Low-Power, 4-/8-/12-Channel, I<sup>2</sup>C, 12-Bit ADCs in Ultra-Small Packages, 16-WLCSP-N/A, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-WLCSP-N/A | |
Package Description | 2.14 X 2 MM, ROHS COMPLIANT, WLP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2009-05-29 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.8 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 7.5 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PBGA-B16 | |
Length | 2.145 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA16,4X4,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 0.69 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.995 mm |
Alternate Parts for MAX11615EWE+T
This table gives cross-reference parts and alternative options found for MAX11615EWE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX11615EWE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX11615EWE+ | Low-Power, 4-/8-/12-Channel, I2C, 12-Bit ADCs in Ultra-Small Packages, 16-WLCSP-N/A, 16 Pins, -40 to 85C | Analog Devices Inc | MAX11615EWE+T vs MAX11615EWE+ |
MAX11615EWE+ | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, BICMOS, PBGA16, 2.14 X 2 MM, ROHS COMPLIANT, WLP-16 | Maxim Integrated Products | MAX11615EWE+T vs MAX11615EWE+ |