There are no models available for this part yet.
Overview of MAX11604EEE+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Medical Imaging
Price & Stock for MAX11604EEE+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73Y1937
|
Newark | Adc, 12-Ch, Sar, 8Bit, 188Ksps, Qsop-16, Resolution (Bits):8Bit, Sampling Rate:188Ksps, Input Channel Type:Pseudo Differential, Single Ended, Data Interface:I2C, Supply Voltage Type:Single, Supply Voltage Min:4.5V, No. Of Pins:16Pinsrohs Compliant: Yes |Maxim Integrated/analog Devices MAX11604EEE+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 196 |
|
$3.6200 / $5.7900 | Buy Now | |
DISTI #
MAX11604EEE+-ND
|
DigiKey | IC ADC 8BIT SAR 16QSOP Min Qty: 1 Lead time: 29 Weeks Container: Tube |
2865 In Stock |
|
$2.7374 / $4.1200 | Buy Now |
CAD Models for MAX11604EEE+ by Maxim Integrated Products
Part Data Attributes for MAX11604EEE+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
ROHS COMPLIANT, QSOP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
2.048 V
|
Analog Input Voltage-Min
|
-2.048 V
|
Conversion Time-Max
|
6.1 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
4.89 mm
|
Linearity Error-Max (EL)
|
0.3906%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
12
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
BINARY, 2'S COMPLEMENT BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.077 MHz
|
Sample and Hold / Track and Hold
|
TRACK
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for MAX11604EEE+
This table gives cross-reference parts and alternative options found for MAX11604EEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX11604EEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX11604EEE+ | 2.7V to 3.6V and 4.5V to 5.5V, Low-Power, 4-/8-/12-Channel, 2-Wire Serial 8-Bit ADCs, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX11604EEE+ vs MAX11604EEE+ |
MAX11604EEE+T | 2.7V to 3.6V and 4.5V to 5.5V, Low-Power, 4-/8-/12-Channel, 2-Wire Serial 8-Bit ADCs, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX11604EEE+ vs MAX11604EEE+T |