Part Details for MAX115CAX-T by Maxim Integrated Products
Overview of MAX115CAX-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX115CAX-T
MAX115CAX-T CAD Models
MAX115CAX-T Part Data Attributes:
|
MAX115CAX-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX115CAX-T
Maxim Integrated Products
ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Parallel, Word Access, BICMOS, PDSO36, 0.300 INCH, 0.80 MM PITCH, SSOP-36
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, 0.80 MM PITCH, SSOP-36 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Conversion Time-Max | 8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e0 | |
Length | 15.415 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP36,.4,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Sample Rate | 0.116 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 7.495 mm |
Alternate Parts for MAX115CAX-T
This table gives cross-reference parts and alternative options found for MAX115CAX-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX115CAX-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX115EAX | ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Parallel, Word Access, BICMOS, PDSO36, 0.300 INCH, 0.80 MM PITCH, SSOP-36 | Maxim Integrated Products | MAX115CAX-T vs MAX115EAX |
MAX115EAX-T | ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Parallel, Word Access, BICMOS, PDSO36, 0.300 INCH, 0.80 MM PITCH, SSOP-36 | Maxim Integrated Products | MAX115CAX-T vs MAX115EAX-T |
MAX115CAX+T | 2x4-Channel, Simultaneous-Sampling 12-Bit ADCs, 36-SSOP_W-7.62_MM, 36 Pins, 0 to 70C | Analog Devices Inc | MAX115CAX-T vs MAX115CAX+T |
MAX115EAX+ | ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Parallel, Word Access, BICMOS, PDSO36, 0.300 INCH, 0.80 MM PITCH, ROHS COMPLIANT, SSOP-36 | Maxim Integrated Products | MAX115CAX-T vs MAX115EAX+ |
MAX115CAX+T | ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Parallel, Word Access, BICMOS, PDSO36, SSOP-36 | Maxim Integrated Products | MAX115CAX-T vs MAX115CAX+T |
MAX115CAX+ | ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Parallel, Word Access, BICMOS, PDSO36, 0.300 INCH, 0.80 MM PITCH, ROHS COMPLIANT, SSOP-36 | Maxim Integrated Products | MAX115CAX-T vs MAX115CAX+ |