Part Details for MAX1153BEUE+ by Analog Devices Inc
Overview of MAX1153BEUE+ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1153BEUE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1153BEUE
|
Mouser Electronics | Analog to Digital Converters - ADC Stand-Alone, 10-Channel, 10-Bit System M RoHS: Compliant | 40 |
|
$8.5000 / $16.8300 | Buy Now |
DISTI #
V36:1790_26375050
|
Arrow Electronics | 8-Channel Single ADC SAR 94ksps 10-bit Serial 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 10 Weeks Date Code: 2031 | Americas - 56 |
|
$8.1060 / $8.4560 | Buy Now |
|
Analog Devices Inc | Stand-Alone, 10-Channel, 10-Bi Package Multiple: 1 | 2184 |
|
$8.4750 / $16.9300 | Buy Now |
DISTI #
78961088
|
Verical | 8-Channel Single ADC SAR 94ksps 10-bit Serial 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 56 Package Multiple: 56 Date Code: 2031 | Americas - 56 |
|
$8.1060 / $8.4560 | Buy Now |
Part Details for MAX1153BEUE+
MAX1153BEUE+ CAD Models
MAX1153BEUE+ Part Data Attributes
|
MAX1153BEUE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1153BEUE+
Analog Devices Inc
Stand-Alone, 10-Channel, 10-Bit System Monitors with Internal Temperature Sensor and VDD Monitor, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-TSSOP_4.4-4.4_MM | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-TSSOP_4.4-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2003-05-30 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 0.75 Cel | |
Body Breadth | 4.4 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 5 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 10 | |
Operating Current-Max | 3.3 mA | |
Output Interface Type | SPI INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for MAX1153BEUE+
This table gives cross-reference parts and alternative options found for MAX1153BEUE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1153BEUE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1153BEUE+T | Serial Switch/Digital Sensor, 10 Bit(s), 0.75Cel, Rectangular, Surface Mount, TSSOP-16 | Maxim Integrated Products | MAX1153BEUE+ vs MAX1153BEUE+T |
MAX1153BEUE+ | Serial Switch/Digital Sensor, 10 Bit(s), 0.75Cel, Rectangular, Surface Mount, TSSOP-16 | Maxim Integrated Products | MAX1153BEUE+ vs MAX1153BEUE+ |
MAX1153BEUE | Serial Switch/Digital Sensor, 10 Bit(s), 0.75Cel, Rectangular, Surface Mount, TSSOP-16 | Maxim Integrated Products | MAX1153BEUE+ vs MAX1153BEUE |