Part Details for MAX11300GCM+T by Maxim Integrated Products
Overview of MAX11300GCM+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX11300GCM+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX11300GCM+T-ND
|
DigiKey | IC ADC/DAC 12BIT 400K 48TQFP Min Qty: 2000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.6000 | Buy Now |
Part Details for MAX11300GCM+T
MAX11300GCM+T CAD Models
MAX11300GCM+T Part Data Attributes
|
MAX11300GCM+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX11300GCM+T
Maxim Integrated Products
Analog Circuit, 1 Func, BICMOS, PQFP48, 7 X 7 MM, ROHS COMPLIANT, TQFP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | HTFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES 3.3 V | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |