-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIXI, 20-Port Programmable Mixed-Signal I/O with 12-Bit ADC, 12-Bit DAC, Analog Switches, and GPIO, 48-TQFP_EP-7X7X1.0, 48 Pins, -40 to 105C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX11300GCM+T
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized PIXI - Programmable Mixed Signal Input O RoHS: Compliant | 0 |
|
$9.9200 | Order Now |
|
Analog Devices Inc | PIXI - Programmable Mixed Sign Min Qty: 2000 Package Multiple: 1 | 0 |
|
$7.6800 / $9.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX11300GCM+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX11300GCM+T
Analog Devices Inc
PIXI, 20-Port Programmable Mixed-Signal I/O with 12-Bit ADC, 12-Bit DAC, Analog Switches, and GPIO, 48-TQFP_EP-7X7X1.0, 48 Pins, -40 to 105C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 48-TQFP_EP-7X7X1.0 | |
Pin Count | 48 | |
Manufacturer Package Code | 48-TQFP_EP-7X7X1.0 | |
Date Of Intro | 2014-04-18 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT ALSO REQUIRES 3.3 V | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |