Part Details for MAX1122EGK+D by Maxim Integrated Products
Overview of MAX1122EGK+D by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1122EGK+D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX1122 1.8V, 10-Bit, 170Msps Analog-To-Digital Converter With LVDS Outputs For Wideband Application ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3180 |
|
$64.9800 / $76.4500 | Buy Now |
Part Details for MAX1122EGK+D
MAX1122EGK+D CAD Models
MAX1122EGK+D Part Data Attributes
|
MAX1122EGK+D
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1122EGK+D
Maxim Integrated Products
ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, 10 X 10 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MO-220, QFN-68
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 10 X 10 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MO-220, QFN-68 | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.1 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog Input Voltage-Max | 1.375 V | |
Analog Input Voltage-Min | 1.1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-XQCC-N68 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.1465% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC68,.4SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 170 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for MAX1122EGK+D
This table gives cross-reference parts and alternative options found for MAX1122EGK+D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1122EGK+D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1122BEGK+TD | ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, 10 X 10 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MO-220, QFN-68 | Maxim Integrated Products | MAX1122EGK+D vs MAX1122BEGK+TD |
MAX1122BEGK-D | ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, 10 X 10 MM, 0.90 MM HEIGHT, MO-220, QFN-68 | Maxim Integrated Products | MAX1122EGK+D vs MAX1122BEGK-D |
MAX1122BEGK+D | ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, 10 X 10 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MO-220, QFN-68 | Maxim Integrated Products | MAX1122EGK+D vs MAX1122BEGK+D |
MAX1122EGK | ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, 10 X 10 MM, 0.90 MM HEIGHT, MO-220, QFN-68 | Maxim Integrated Products | MAX1122EGK+D vs MAX1122EGK |
MAX1122EGK+TD | ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, 10 X 10 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MO-220, QFN-68 | Maxim Integrated Products | MAX1122EGK+D vs MAX1122EGK+TD |
MAX1122EGK-D | ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, 10 X 10 MM, 0.90 MM HEIGHT, MO-220, QFN-68 | Maxim Integrated Products | MAX1122EGK+D vs MAX1122EGK-D |