MAX11165ETC+
Description: 16-Bit, 250ksps, 0 to 5V SAR ADC with Internal Reference in TDFN, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 85C

Overview of MAX11165ETC+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Financial Technology (Fintech) Healthcare Medical Imaging

Price & Stock for MAX11165ETC+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX11165ETC+
Mouser Electronics Analog to Digital Converters - ADC 16-bit, 250ksps Unipolar ADC with Int/Ex RoHS: Compliant 1056
  • 1 $16.1000
  • 10 $12.6100
  • 25 $10.1500
  • 100 $9.3300
  • 490 $9.3200
$9.3200 / $16.1000 Buy Now
Analog Devices Inc 16-bit, 250ksps Unipolar ADC w Package Multiple: 1 711
  • 1 $17.5000
  • 10 $12.6100
  • 25 $11.3528
  • 1,000 $7.0700
$7.0700 / $17.5000 Buy Now

CAD Models for MAX11165ETC+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX11165ETC+ by Analog Devices Inc

MAX11165ETC+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
12-LFCSP-3X3X0.75
Package Description
3 X 3 MM, ROHS COMPLIANT, TDFN-12
Pin Count
12
Manufacturer Package Code
12-LFCSP-3X3X0.75
Reach Compliance Code
compliant
Date Of Intro
2013-06-28
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
5.188 V
Analog Input Voltage-Min
Conversion Time-Max
3 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
S-PDSO-N12
JESD-609 Code
e3
Length
3 mm
Linearity Error-Max (EL)
0.0023%
Moisture Sensitivity Level
1
Number of Analog In Channels
1
Number of Bits
16
Number of Functions
1
Number of Terminals
12
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC12,.12,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Sample Rate
0.25 MHz
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
0.8 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. MAX11165ETC+
    Analog Devices Inc
    16-Bit, 250ksps, 0 to 5V SAR ADC with Internal Reference in TDFN, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 85C
    VS

Alternate Parts for MAX11165ETC+

This table gives cross-reference parts and alternative options found for MAX11165ETC+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX11165ETC+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX11165ETC+T ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO12, 3 X 3 MM, ROHS COMPLIANT, TDFN-12 Maxim Integrated Products MAX11165ETC+ vs MAX11165ETC+T
Part Number Description Manufacturer Compare
MAX11167ETC+ ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO12, 3 X 3 MM, ROHS COMPLIANT, TDFN-12 Maxim Integrated Products MAX11165ETC+ vs MAX11167ETC+
AD7686CCPZRL7 500 kSPS 16-BIT PulSAR® A/D Converter in MSOP/QFN Analog Devices Inc MAX11165ETC+ vs AD7686CCPZRL7
AD7686CCPRL7 IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, QFN-10, Analog to Digital Converter Analog Devices Inc MAX11165ETC+ vs AD7686CCPRL7
AD7686CCPZRL 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, DSO10, 3 X 3 MM, LEAD FREE, LFCSP-10 Analog Devices Inc MAX11165ETC+ vs AD7686CCPZRL
MAX11169EUB+ ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO10, 3 X 5 MM, ROHS COMPLIANT, UMAX-10 Maxim Integrated Products MAX11165ETC+ vs MAX11169EUB+
MAX11164ETC+T ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO12, 3 X 3 MM, ROHS COMPLIANT, TDFN-12 Maxim Integrated Products MAX11165ETC+ vs MAX11164ETC+T
MAX11162EUB+ ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO10, UMAX-10 Maxim Integrated Products MAX11165ETC+ vs MAX11162EUB+
MAX11164ETC+ ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO12, 3 X 3 MM, ROHS COMPLIANT, TDFN-12 Maxim Integrated Products MAX11165ETC+ vs MAX11164ETC+
MAX11165ETC+T ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO12, 3 X 3 MM, ROHS COMPLIANT, TDFN-12 Maxim Integrated Products MAX11165ETC+ vs MAX11165ETC+T
MAX11167ETC+T ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO12, 3 X 3 MM, ROHS COMPLIANT, TDFN-12 Maxim Integrated Products MAX11165ETC+ vs MAX11167ETC+T

Related Parts for MAX11165ETC+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX11165ETC+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX11165ETC+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX11165ETC+ would you like to use for your alert(s)?
  • Please alert me when MAX11165ETC+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX11165ETC+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX11165ETC+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX11165ETC+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX11165ETC+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX11165ETC+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: