Part Details for MAX110BEAP-T by Maxim Integrated Products
Overview of MAX110BEAP-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX110BEAP-T
MAX110BEAP-T CAD Models
MAX110BEAP-T Part Data Attributes:
|
MAX110BEAP-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX110BEAP-T
Maxim Integrated Products
ADC, Delta-Sigma, 14-Bit, 1 Func, 2 Channel, Serial Access, PDSO20, 5.30 MM, 0.65 MM PITCH, SSOP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, 0.65 MM PITCH, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.5 V | |
Analog Input Voltage-Min | -1.5 V | |
Conversion Time-Max | 20000 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Linearity Error-Max (EL) | 0.08% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 2 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Sample Rate | 1.25 MHz | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for MAX110BEAP-T
This table gives cross-reference parts and alternative options found for MAX110BEAP-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX110BEAP-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX110AEAP-T | ADC, Delta-Sigma, 14-Bit, 1 Func, 2 Channel, Serial Access, PDSO20, 5.30 MM, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX110BEAP-T vs MAX110AEAP-T |
MAX110BCAP+ | ADC, Delta-Sigma, 14-Bit, 1 Func, 2 Channel, Serial Access, PDSO20, 5.30 MM, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX110BEAP-T vs MAX110BCAP+ |
MAX110ACAP-T | ADC, Delta-Sigma, 14-Bit, 1 Func, 2 Channel, Serial Access, PDSO20, 5.30 MM, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX110BEAP-T vs MAX110ACAP-T |
MAX110BCAP | ADC, Delta-Sigma, 14-Bit, 1 Func, 2 Channel, Serial Access, PDSO20, 5.30 MM, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX110BEAP-T vs MAX110BCAP |
MAX110BEAP+ | ADC, Delta-Sigma, 14-Bit, 1 Func, 2 Channel, Serial Access, PDSO20, 5.30 MM, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX110BEAP-T vs MAX110BEAP+ |
MAX110BCAP-T | ADC, Delta-Sigma, 14-Bit, 1 Func, 2 Channel, Serial Access, PDSO20, 5.30 MM, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX110BEAP-T vs MAX110BCAP-T |