Part Details for MAX1106CUB by Maxim Integrated Products
Overview of MAX1106CUB by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1106CUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX1106 Single-Supply, Low-Power, Serial 8-Bit ADC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 42 |
|
$3.8300 / $4.5000 | Buy Now |
Part Details for MAX1106CUB
MAX1106CUB CAD Models
MAX1106CUB Part Data Attributes
|
MAX1106CUB
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1106CUB
Maxim Integrated Products
ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO10, UMAX-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | UMAX-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 3.65 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 35 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MAX1106CUB
This table gives cross-reference parts and alternative options found for MAX1106CUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1106CUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1106EUB+T | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO10, UMAX-10 | Maxim Integrated Products | MAX1106CUB vs MAX1106EUB+T |
MAX1106EUB+ | Single-Supply, Low-Power, Serial 8-Bit ADCs, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX1106CUB vs MAX1106EUB+ |
MAX1106EUB | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO10, UMAX-10 | Maxim Integrated Products | MAX1106CUB vs MAX1106EUB |
MAX1106CUB+T | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO10, UMAX-10 | Maxim Integrated Products | MAX1106CUB vs MAX1106CUB+T |
MAX1106EUB+T | Single-Supply, Low-Power, Serial 8-Bit ADCs, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX1106CUB vs MAX1106EUB+T |
MAX1106EUB+ | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO10, UMAX-10 | Maxim Integrated Products | MAX1106CUB vs MAX1106EUB+ |
MAX1106CUB+ | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO10, UMAX-10 | Maxim Integrated Products | MAX1106CUB vs MAX1106CUB+ |
MAX1106CUB+T | Single-Supply, Low-Power, Serial 8-Bit ADCs, 10-MINI_SO-N/A, 10 Pins, 0 to 70C | Analog Devices Inc | MAX1106CUB vs MAX1106CUB+T |
MAX1106EUB-T | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO10, UMAX-10 | Maxim Integrated Products | MAX1106CUB vs MAX1106EUB-T |
MAX1106CUB-T | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO10, UMAX-10 | Maxim Integrated Products | MAX1106CUB vs MAX1106CUB-T |