-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Channel, High-Voltage Sensor, Smart Data-Acquisition Interface, 38-TSSOP_4.4-4.4_MM, 38 Pins, -40 to 105C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 12-Channel, High-Voltage Senso Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX11068GUU+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX11068GUU+
Analog Devices Inc
12-Channel, High-Voltage Sensor, Smart Data-Acquisition Interface, 38-TSSOP_4.4-4.4_MM, 38 Pins, -40 to 105C
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Part Package Code | 38-TSSOP_4.4-4.4_MM | |
Pin Count | 38 | |
Manufacturer Package Code | 38-TSSOP_4.4-4.4_MM | |
Date Of Intro | 2007-07-27 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP38,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 9.6 mA | |
Supply Voltage-Max (Vsup) | 70 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 30 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MAX11068GUU+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX11068GUU+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX11068GUU/V+ | 12-Channel, High-Voltage Sensor, Smart Data-Acquisition Interface, 38-TSSOP_4.4-4.4_MM, 38 Pins, -40 to 105C | Analog Devices Inc | MAX11068GUU+ vs MAX11068GUU/V+ |
MAX11068GUU/V+ | Analog Circuit, 1 Func, PDSO38, 9.70 X 4.40 MM, 1 MM HEIGHT, ROHS COMPLIANT, TSSOP-38 | Maxim Integrated Products | MAX11068GUU+ vs MAX11068GUU/V+ |