MAX1029BEEP+
Description: 10-Bit 300ksps ADCs with FIFO, Temp Sensor, Internal Reference, 20-QSOP-150_MIL, 20 Pins, -40 to 85C

Overview of MAX1029BEEP+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

Price & Stock for MAX1029BEEP+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX1029BEEP
Mouser Electronics Analog to Digital Converters - ADC 10-Bit 300ksps ADCs with FIFO, Temp Sens RoHS: Compliant 48
  • 1 $17.8800
  • 10 $12.5500
  • 50 $12.5400
  • 100 $11.0300
  • 250 $10.3000
  • 500 $9.9200
$9.9200 / $17.8800 Buy Now
Analog Devices Inc 10-Bit 300ksps ADCs with FIFO, Package Multiple: 1 1517
  • 1 $19.1800
  • 10 $13.9010
  • 25 $12.5460
  • 100 $11.0333
  • 250 $10.3015
  • 500 $9.9250
  • 1,000 $9.3000
$9.3000 / $19.1800 Buy Now
Quest Components   144
  • 1 $11.6000
  • 65 $7.2500
  • 139 $6.9600
$6.9600 / $11.6000 Buy Now
Rochester Electronics MAX1029 - 10-Bit 300ksps ADCs with FIFO, Temp Sensor, Internal Reference RoHS: Compliant Status: Active Min Qty: 1 50
  • 1 $11.5800
  • 25 $11.3500
  • 100 $10.8800
  • 500 $10.4200
  • 1,000 $9.8400
$9.8400 / $11.5800 Buy Now

CAD Models for MAX1029BEEP+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX1029BEEP+ by Analog Devices Inc

MAX1029BEEP+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
20-QSOP-150_MIL
Package Description
QSOP-20
Pin Count
20
Manufacturer Package Code
20-QSOP-150_MIL
Reach Compliance Code
compliant
Date Of Intro
2003-05-30
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
1.26 V
Analog Input Voltage-Min
-1.24 V
Conversion Time-Max
3.5 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
8.65 mm
Linearity Error-Max (EL)
0.0977%
Moisture Sensitivity Level
1
Number of Analog In Channels
12
Number of Bits
10
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.3 MHz
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
1.75 mm
Supply Voltage-Nom
2.7 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. MAX1029BEEP+
    Analog Devices Inc
    10-Bit 300ksps ADCs with FIFO, Temp Sensor, Internal Reference, 20-QSOP-150_MIL, 20 Pins, -40 to 85C
    VS

Alternate Parts for MAX1029BEEP+

This table gives cross-reference parts and alternative options found for MAX1029BEEP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1029BEEP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX1029BEEP-T ADC, Successive Approximation, 10-Bit, 1 Func, 12 Channel, Serial Access, BICMOS, PDSO20, QSOP-20 Maxim Integrated Products MAX1029BEEP+ vs MAX1029BEEP-T
MAX1029BEEP+ ADC, Successive Approximation, 10-Bit, 1 Func, 12 Channel, Serial Access, BICMOS, PDSO20, QSOP-20 Maxim Integrated Products MAX1029BEEP+ vs MAX1029BEEP+
MAX1029BCEP+ 10-Bit 300ksps ADCs with FIFO, Temp Sensor, Internal Reference, 20-QSOP-150_MIL, 20 Pins, 0 to 70C Analog Devices Inc MAX1029BEEP+ vs MAX1029BCEP+
MAX1029BCEP A/D Converter, 10-Bit, 1 Func, 12 Channel, Serial Access, BICMOS, PDSO20, QSOP-20 Maxim Integrated Products MAX1029BEEP+ vs MAX1029BCEP
MAX1029BEEP+T 10-Bit 300ksps ADCs with FIFO, Temp Sensor, Internal Reference, 20-QSOP-150_MIL, 20 Pins, -40 to 85C Analog Devices Inc MAX1029BEEP+ vs MAX1029BEEP+T
MAX1029BCEP+T 10-Bit 300ksps ADCs with FIFO, Temp Sensor, Internal Reference, 20-QSOP-150_MIL, 20 Pins, 0 to 70C Analog Devices Inc MAX1029BEEP+ vs MAX1029BCEP+T
Part Number Description Manufacturer Compare
MAX1029AEEP+ ADC, Successive Approximation, 10-Bit, 1 Func, 12 Channel, Serial Access, BICMOS, PDSO20, 0.150 INCH, 0.025 INCH PITCH, MO-137AD, QSOP-20 Maxim Integrated Products MAX1029BEEP+ vs MAX1029AEEP+
MAX1029BCEP+ 10-Bit 300ksps ADCs with FIFO, Temp Sensor, Internal Reference, 20-QSOP-150_MIL, 20 Pins, 0 to 70C Analog Devices Inc MAX1029BEEP+ vs MAX1029BCEP+
MAX1029BEEP+T 10-Bit 300ksps ADCs with FIFO, Temp Sensor, Internal Reference, 20-QSOP-150_MIL, 20 Pins, -40 to 85C Analog Devices Inc MAX1029BEEP+ vs MAX1029BEEP+T
MAX1029ACEP+ ADC, Successive Approximation, 10-Bit, 1 Func, 12 Channel, Serial Access, BICMOS, PDSO20, 0.150 INCH, 0.025 INCH PITCH, MO-137AD, QSOP-20 Maxim Integrated Products MAX1029BEEP+ vs MAX1029ACEP+
MAX1029AEEP+T ADC, Successive Approximation, 10-Bit, 1 Func, 12 Channel, Serial Access, BICMOS, PDSO20, 0.150 INCH, 0.025 INCH PITCH, MO-137AD, QSOP-20 Maxim Integrated Products MAX1029BEEP+ vs MAX1029AEEP+T
MAX1029BEEP-T ADC, Successive Approximation, 10-Bit, 1 Func, 12 Channel, Serial Access, BICMOS, PDSO20, QSOP-20 Maxim Integrated Products MAX1029BEEP+ vs MAX1029BEEP-T
MAX1029BCEP+T 10-Bit 300ksps ADCs with FIFO, Temp Sensor, Internal Reference, 20-QSOP-150_MIL, 20 Pins, 0 to 70C Analog Devices Inc MAX1029BEEP+ vs MAX1029BCEP+T
MAX1029BEEP+ ADC, Successive Approximation, 10-Bit, 1 Func, 12 Channel, Serial Access, BICMOS, PDSO20, QSOP-20 Maxim Integrated Products MAX1029BEEP+ vs MAX1029BEEP+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX1029BEEP+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX1029BEEP+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX1029BEEP+ would you like to use for your alert(s)?
  • Please alert me when MAX1029BEEP+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX1029BEEP+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX1029BEEP+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX1029BEEP+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX1029BEEP+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX1029BEEP+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: