Part Details for MAVR-002301-11410T by TE Connectivity
Overview of MAVR-002301-11410T by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAVR-002301-11410T
MAVR-002301-11410T CAD Models
MAVR-002301-11410T Part Data Attributes
|
MAVR-002301-11410T
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MAVR-002301-11410T
TE Connectivity
12V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE, ROHS COMPLIANT, PLASTIC, CASE 1141, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 1141 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 12 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for MAVR-002301-11410T
This table gives cross-reference parts and alternative options found for MAVR-002301-11410T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAVR-002301-11410T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC200A | Variable Capacitance Diode, Very High Frequency, 29.75pF C(T), 32V, Silicon, SC-79, 2 PIN | Hitachi Ltd | MAVR-002301-11410T vs HVC200A |
BB639 | Variable Capacitance Diode, Very High Frequency, 38.3pF C(T), 30V, Silicon | Siemens | MAVR-002301-11410T vs BB639 |
SMV1705-079 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 18.3pF C(T), 12V, Silicon, Hyperabrupt, SC-79, 2 PIN | Alpha Industries | MAVR-002301-11410T vs SMV1705-079 |
HVU417C | Variable Capacitance Diode, 8.6pF C(T), 30V, Silicon, PLASTIC, URP, 2 PIN | Hitachi Ltd | MAVR-002301-11410T vs HVU417C |
BB545 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 20pF C(T), 30V, Silicon | Siemens | MAVR-002301-11410T vs BB545 |
BB640E6327 | Variable Capacitance Diode, Silicon | Siemens | MAVR-002301-11410T vs BB640E6327 |
HVD355B-E | 6.8pF, SILICON, VARIABLE CAPACITANCE DIODE, SFP-2 | Renesas Electronics Corporation | MAVR-002301-11410T vs HVD355B-E |
HVU202A | Variable Capacitance Diode, 15.29pF C(T), 34V, Silicon, URP, 2 PIN | Hitachi Ltd | MAVR-002301-11410T vs HVU202A |
HVD396C-E | 15.2pF, SILICON, VARIABLE CAPACITANCE DIODE, SFP-2 | Renesas Electronics Corporation | MAVR-002301-11410T vs HVD396C-E |
MV1626 | 12pF, 20V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-7, GLASS PACKAGE-2 | Aeroflex Inc | MAVR-002301-11410T vs MV1626 |