-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Variable Capacitance Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1779-ND
|
DigiKey | DIODE VARACTOR Min Qty: 100 Lead time: 14 Weeks Container: Tray |
2800 In Stock |
|
$2.3105 / $3.3875 | Buy Now |
DISTI #
937-MAVR00012014110G
|
Mouser Electronics | Varactor Diodes Ct=.4pF pwr 100mW -40C +85C RoHS: Compliant | 600 |
|
$2.2400 / $3.2600 | Buy Now |
DISTI #
MAVR-0001201411
|
Richardson RFPD | RF VARACTOR TUNING DIODE RoHS: Compliant Min Qty: 900 | 0 |
|
$2.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAVR-000120-14110G
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAVR-000120-14110G
MACOM
Variable Capacitance Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | R-XBCC-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | HIGH Q | |
Breakdown Voltage-Min | 20 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 14.2% | |
Diode Capacitance Ratio-Min | 1.1 | |
Diode Capacitance-Nom | 0.35 pF | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-XBCC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.1 W | |
Quality Factor-Min | 3000 | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 14 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Variable Capacitance Diode Classification | HYPERABRUPT |