Part Details for MAVCML0044 by TE Connectivity
Overview of MAVCML0044 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MAVCML0044
MAVCML0044 CAD Models
MAVCML0044 Part Data Attributes:
|
MAVCML0044
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MAVCML0044
TE Connectivity
IC,VOLTAGE-CONTROLLED CRYSTAL OSCILLATOR,13GHZ-17GHZ,BIPOLAR,MODULE,12PIN,METAL
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | MODULE,12LEAD,.6 | |
Reach Compliance Code | unknown | |
Number of Terminals | 12 | |
Operating Frequency-Max | 17000 MHz | |
Operating Frequency-Min | 13000 MHz | |
Operating Frequency-Nom | 17000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,12LEAD,.6 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 12 mA | |
Supply Voltage-Nom | 8 V | |
Technology | BIPOLAR |